Part Details for VDRS-150-48 by CUI Inc
Overview of VDRS-150-48 by CUI Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for VDRS-150-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ4699
|
Newark | Ac-150W 48Vsingle Output Din Rail |Cui VDRS-150-48 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$152.0500 / $234.4600 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - PFC, DIN Rail - 48V@3.2A - 150W RoHS: Compliant |
7 Partner Stock |
|
$119.9500 / $410.6100 | Buy Now |
|
Master Electronics | AC/DC Power Supply - 1 Output - PFC, DIN Rail - 48V@3.2A - 150W RoHS: Compliant |
7 Partner Stock |
|
$119.9500 / $410.6100 | Buy Now |
Part Details for VDRS-150-48
VDRS-150-48 CAD Models
VDRS-150-48 Part Data Attributes
|
VDRS-150-48
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VDRS-150-48
CUI Inc
48 Vdc, 3.2 A, 150 W
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-06-13 | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 88 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X10 | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Output Voltage-Max | 51.84 V | |
Output Voltage-Min | 47.04 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 150 W | |
Trim/Adjustable Output | YES |