VDRS-60-48
Description: 48 Vdc, 1.25 A, 60 W

Overview of VDRS-60-48 by CUI Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Price & Stock for VDRS-60-48 by CUI Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 93AJ4706
Newark Ac-60W 48Vsingle Output Din Rail |Cui VDRS-60-48 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $75.1900
  • 5 $67.9700
  • 10 $66.9200
  • 25 $65.2000
  • 50 $61.7600
  • 100 $55.4600
$55.4600 / $75.1900 Buy Now
Onlinecomponents.com AC/DC Power Supply - 1 Output - DIN Rail - 48V@1.25A - 60W RoHS: Compliant 162 Partner Stock
  • 1 $50.8200
  • 5 $49.0500
  • 10 $45.7300
  • 27 $43.8600
  • 54 $42.4300
  • 81 $42.0000
  • 108 $40.3100
$40.3100 / $50.8200 Buy Now

CAD Models for VDRS-60-48 by CUI Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VDRS-60-48 by CUI Inc

VDRS-60-48
CUI Inc
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CUI INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Date Of Intro
2018-06-13
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
264 V
Input Voltage-Min
88 V
Input Voltage-Nom
115 V
JESD-30 Code
R-XXMA-X10
Load Regulation-Max
1%
Number of Functions
1
Number of Outputs
1
Number of Terminals
10
Operating Temperature-Max
50 °C
Operating Temperature-Min
-20 °C
Output Voltage-Max
52.8 V
Output Voltage-Min
43.2 V
Output Voltage-Nom
48 V
Package Body Material
UNSPECIFIED
Package Code
XMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Surface Mount
NO
Technology
HYBRID
Temperature Grade
OTHER
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
60 W
Trim/Adjustable Output
YES
Want to compare parts?
  1. VDRS-60-48
    CUI Inc
    48 Vdc, 1.25 A, 60 W
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VDRS-60-48 by CUI Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VDRS-60-48 by CUI Inc

Select Manufacturer
Which Manufacturer of VDRS-60-48 would you like to use for your alert(s)?
  • Please alert me when VDRS-60-48 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VDRS-60-48 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VDRS-60-48 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VDRS-60-48 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VDRS-60-48.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VDRS-60-48 by CUI Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: