VE-25H-EX-B1
Vicor Corporation
Description: DC-DC Regulated Power Supply Module, 75W

Overview of VE-25H-EX-B1 by Vicor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for VE-25H-EX-B1 by Vicor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VE-25H-EX-B1 by Vicor Corporation

VE-25H-EX-B1
Vicor Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
VICOR CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
REMOTE SHUTDOWN
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
TUV, UL
Efficiency (Main Output)
88%
Input Voltage-Max
200 V
Input Voltage-Min
100 V
Input Voltage-Nom
150 V
JESD-609 Code
e3
Length
116.8 mm
Line Regulation-Max
0.5%
Load Regulation-Max
0.5%
Number of Functions
1
Number of Outputs
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-10 °C
Output Voltage-Max
57.2 V
Output Voltage-Min
26 V
Output Voltage-Nom
52 V
Terminal Finish
MATTE TIN
Total Power Output-Max
75 W
Width
61 mm
Want to compare parts?
  1. VE-25H-EX-B1
    Vicor Corporation
    DC-DC Regulated Power Supply Module, 75W
    VS

Related Parts for VE-25H-EX-B1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VE-25H-EX-B1 by Vicor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VE-25H-EX-B1 by Vicor Corporation

Select Manufacturer
Which Manufacturer of VE-25H-EX-B1 would you like to use for your alert(s)?
  • Please alert me when VE-25H-EX-B1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VE-25H-EX-B1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VE-25H-EX-B1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VE-25H-EX-B1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VE-25H-EX-B1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VE-25H-EX-B1 by Vicor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: