There are no models available for this part yet.
Overview of VE-26V-EW-B1 by Vicor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1453A | Analog Devices | LTM4619EV Demo Board - 26V, Du | |
DC1472A | Analog Devices | LTM4618EV Demo Board - 26V, 6A | |
DC1663A | Analog Devices | LTM4628 Demo Board - Dual 26V, |
CAD Models for VE-26V-EW-B1 by Vicor Corporation
Part Data Attributes for VE-26V-EW-B1 by Vicor Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VICOR CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
REMOTE SHUTDOWN
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
TUV, UL
|
Efficiency (Main Output)
|
88%
|
Input Voltage-Max
|
400 V
|
Input Voltage-Min
|
200 V
|
Input Voltage-Nom
|
300 V
|
JESD-609 Code
|
e3
|
Length
|
116.8 mm
|
Line Regulation-Max
|
0.5%
|
Load Regulation-Max
|
0.5%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-10 °C
|
Output Voltage-Max
|
6.38 V
|
Output Voltage-Min
|
2.9 V
|
Output Voltage-Nom
|
5.8 V
|
Terminal Finish
|
MATTE TIN
|
Total Power Output-Max
|
100 W
|
Width
|
61 mm
|