Part Details for VE-2NW-MV-F4 by Vicor Corporation
Overview of VE-2NW-MV-F4 by Vicor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VE-2NW-MV-F4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VE-2NW-MV-F4-ND
|
DigiKey | DC DC CONVERTER 5.5V 150W Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for VE-2NW-MV-F4
VE-2NW-MV-F4 CAD Models
VE-2NW-MV-F4 Part Data Attributes:
|
VE-2NW-MV-F4
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
VE-2NW-MV-F4
Vicor Corporation
DC-DC Regulated Power Supply Module, 150W
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | TUV, UL | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 76 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-609 Code | e3 | |
Length | 116.8 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 6.05 V | |
Output Voltage-Min | 2.75 V | |
Output Voltage-Nom | 5.5 V | |
Terminal Finish | MATTE TIN | |
Total Power Output-Max | 150 W | |
Width | 61 mm |