Part Details for VE-2T4-04 by Vicor Corporation
Overview of VE-2T4-04 by Vicor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VE-2T4-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-VE-2T4-04-ND
|
DigiKey | DC DC CONVERTER 168W Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$597.5000 | Buy Now |
DISTI #
VE-2T4-04
|
Avnet Americas | Module DC-DC Single-Out 48V 3.5A 168W Screw Mount/Through Hole 9-Pin Full Brick - Boxed Product (Development Kits) (Alt: VE-2T4-04) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$433.0500 / $597.5000 | Buy Now |
DISTI #
492-VE-2T4-04
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole VE-2T4-04 RoHS: Compliant | 0 |
|
$474.6100 / $597.5000 | Order Now |
DISTI #
VE-2T4-04
|
Avnet Abacus | Module DC-DC Single-Out 48V 3.5A 168W Screw Mount/Through Hole 9-Pin Full Brick (Alt: VE-2T4-04) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |