Part Details for VE-B1L-CU-B1 by Vicor Corporation
Overview of VE-B1L-CU-B1 by Vicor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VE-B1L-CU-B1
VE-B1L-CU-B1 CAD Models
VE-B1L-CU-B1 Part Data Attributes
|
VE-B1L-CU-B1
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
VE-B1L-CU-B1
Vicor Corporation
DC-DC Regulated Power Supply Module, 200W
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | TUV, UL | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 32 V | |
Input Voltage-Min | 21 V | |
Input Voltage-Nom | 24 V | |
Length | 116.8 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 30.8 V | |
Output Voltage-Min | 25.2 V | |
Output Voltage-Nom | 28 V | |
Total Power Output-Max | 200 W | |
Width | 61 mm |