Part Details for VE-B4D-EV by Vicor Corporation
Overview of VE-B4D-EV by Vicor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VE-B4D-EV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VE-B4D-EV-ND
|
DigiKey | DC DC CONVERTER 85V 150W Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for VE-B4D-EV
VE-B4D-EV CAD Models
VE-B4D-EV Part Data Attributes
|
VE-B4D-EV
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
VE-B4D-EV
Vicor Corporation
DC-DC Booster Module, 150W
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC BOOSTER MODULE | |
Approvals | TUV, UL | |
Efficiency (Main Output) | 88% | |
Height | 12.7 mm | |
Input Voltage-Max | 100 V | |
Input Voltage-Min | 55 V | |
Input Voltage-Nom | 72 V | |
Length | 116.8 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Package Style | 116.8m x 61m x 12.7m,PC Mount | |
Total Power Output-Max | 150 W | |
Width | 61 mm |