Part Details for VE-B4D-IV-S by Vicor Corporation
Overview of VE-B4D-IV-S by Vicor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for VE-B4D-IV-S
VE-B4D-IV-S CAD Models
VE-B4D-IV-S Part Data Attributes
|
VE-B4D-IV-S
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
VE-B4D-IV-S
Vicor Corporation
DC-DC Regulated Power Supply Module, 150W
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | VICOR | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | TUV, UL | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 100 V | |
Input Voltage-Min | 55 V | |
Input Voltage-Nom | 72 V | |
Length | 116.8 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 93.5 V | |
Output Voltage-Min | 42.5 V | |
Output Voltage-Nom | 85 V | |
Total Power Output-Max | 150 W | |
Width | 45.7 mm |