Part Details for VE-HAM-CL by Vicor Corporation
Overview of VE-HAM-CL by Vicor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VE-HAM-CL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-VE-HAM-CL-ND
|
DigiKey | HB VE-HAM-CL ROHS Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$646.8000 | Buy Now |
DISTI #
VE-HAM-CL
|
Avnet Americas | Harmonic Attenuation Module 85V to 264V 280V/365V Screw Mount/Through Hole 9-Pin - Boxed Product (Development Kits) (Alt: VE-HAM-CL) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$408.1000 / $646.8000 | Buy Now |
DISTI #
492-VE-HAM-CL
|
Mouser Electronics | AC/DC Power Modules HB VE-HAM-CL ROHS RoHS: Compliant | 3 |
|
$513.7700 / $646.8000 | Buy Now |
DISTI #
VE-HAM-CL
|
Avnet Abacus | Harmonic Attenuation Module 85V to 264V 280V/365V Screw Mount/Through Hole 9-Pin (Alt: VE-HAM-CL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VE-HAM-CL
VE-HAM-CL CAD Models
VE-HAM-CL Part Data Attributes
|
VE-HAM-CL
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
VE-HAM-CL
Vicor Corporation
AC-DC Power Factor Correction Module, 2 Output, 675W, Hybrid, PACKAGE-9
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | VICOR | |
Additional Feature | ALSO IT HAS 365VDC O/P @ 230VAC | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | UL, EN, CSA | |
Efficiency (Main Output) | 94% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XDFM-P9 | |
JESD-609 Code | e3 | |
Length | 116.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 282 V | |
Output Voltage-Min | 278 V | |
Output Voltage-Nom | 280 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Protections | SHORT CIRCUIT | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 3.535 Vrms | |
Seated Height-Max | 13.46 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 675 W | |
Trim/Adjustable Output | NO | |
Width | 60.9 mm |
Alternate Parts for VE-HAM-CL
This table gives cross-reference parts and alternative options found for VE-HAM-CL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VE-HAM-CL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VI-HAM-CL | AC-DC Power Factor Correction Module, 2 Output, 675W, Hybrid, MODULE-9 | Vicor Corporation | VE-HAM-CL vs VI-HAM-CL |
VE-HAM-EL | AC-DC Power Factor Correction Module, 2 Output, 675W, Hybrid, PACKAGE-9 | Vicor Corporation | VE-HAM-CL vs VE-HAM-EL |
VE-HAM-IL | AC-DC Power Factor Correction Module, 2 Output, 675W, Hybrid, PACKAGE-9 | Vicor Corporation | VE-HAM-CL vs VE-HAM-IL |
VI-HAM-IL | AC-DC Power Factor Correction Module, 2 Output, 675W, Hybrid, MODULE-9 | Vicor Corporation | VE-HAM-CL vs VI-HAM-IL |