Datasheets
VE-JNY-MW-B1 by: Vicor Corporation

DC-DC Regulated Power Supply Module

Part Details for VE-JNY-MW-B1 by Vicor Corporation

Overview of VE-JNY-MW-B1 by Vicor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for VE-JNY-MW-B1

Part # Distributor Description Stock Price Buy
DISTI # VE-JNY-MW-B1-ND
DigiKey DC DC CONVERTER 3.3V 66W Lead time: 26 Weeks Container: Bulk Temporarily Out of Stock
Buy Now

Part Details for VE-JNY-MW-B1

VE-JNY-MW-B1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

VE-JNY-MW-B1 Part Data Attributes

VE-JNY-MW-B1 Vicor Corporation
Buy Now Datasheet
Compare Parts:
VE-JNY-MW-B1 Vicor Corporation DC-DC Regulated Power Supply Module
Part Life Cycle Code Active
Ihs Manufacturer VICOR CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
Additional Feature REMOTE SHUTDOWN
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Approvals TUV, UL
Efficiency (Main Output) 90%
Input Voltage-Max 76 V
Input Voltage-Min 36 V
Input Voltage-Nom 48 V
Length 61 mm
Line Regulation-Max 0.2%
Load Regulation-Max 0.2%
Number of Functions 1
Number of Outputs 1
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Output Current-Max 20 A
Output Voltage-Max 3.63 V
Output Voltage-Min 1.65 V
Output Voltage-Nom 3.3 V
Total Power Output-Max 66 W
Width 57.9 mm

VE-JNY-MW-B1 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VE-JNY-MW-B1 by Vicor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VE-JNY-MW-B1 by Vicor Corporation

  • Please alert me when VE-JNY-MW-B1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following VE-JNY-MW-B1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VE-JNY-MW-B1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following VE-JNY-MW-B1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VE-JNY-MW-B1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VE-JNY-MW-B1 by Vicor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: