There are no models available for this part yet.
Overview of VE-JWY-IX by Vicor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for VE-JWY-IX by Vicor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
VE-JWY-IX-ND
|
DigiKey | DC DC CONVERTER 3.3V 50W Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$490.9300 | Buy Now | |
DISTI #
VE-JWY-IX
|
Avnet Americas | Module DC-DC 1-OUT 3.3V 75W 9-Pin Half-Brick - Boxed Product (Development Kits) (Alt: VE-JWY-IX) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$309.7600 / $490.9300 | Buy Now | |
DISTI #
492-VE-JWY-IX
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole VE-JWY-IX RoHS: Compliant | 0 |
|
$389.9600 / $490.9300 | Order Now | |
DISTI #
VE-JWY-IX
|
Avnet Abacus | Module DC-DC 1-OUT 3.3V 75W 9-Pin Half-Brick (Alt: VE-JWY-IX) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for VE-JWY-IX by Vicor Corporation
Part Data Attributes for VE-JWY-IX by Vicor Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VICOR CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
26 Weeks
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
36 V
|
Input Voltage-Min
|
18 V
|
Input Voltage-Nom
|
24 V
|
JESD-30 Code
|
R-XDMA-P9
|
JESD-609 Code
|
e3
|
Length
|
61 mm
|
Load Regulation-Max
|
0.2%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
9
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
3.63 V
|
Output Voltage-Min
|
1.65 V
|
Output Voltage-Nom
|
3.3 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
DUAL
|
Total Power Output-Max
|
49.5 W
|
Trim/Adjustable Output
|
YES
|
Width
|
57.9 mm
|
Alternate Parts for VE-JWY-IX
This table gives cross-reference parts and alternative options found for VE-JWY-IX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VE-JWY-IX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VI-JWY-IX | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, | Vicor Corporation | VE-JWY-IX vs VI-JWY-IX |