Part Details for VE-PU02-EYX by Vicor Corporation
Overview of VE-PU02-EYX by Vicor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VE-PU02-EYX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-VE-PU02-EYX-ND
|
DigiKey | DC/DC CONVERTER Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,578.2300 | Buy Now |
DISTI #
VE-PU02-EYX
|
Avnet Americas | AC/DC Power Supply Dual-OUT 5V/15V 10A/15A 75W 16-Pin - Boxed Product (Development Kits) (Alt: VE-PU02-EYX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$1,143.8600 / $1,578.2200 | Buy Now |
DISTI #
492-VE-PU02-EYX
|
Mouser Electronics | Switching Power Supplies VE-PU02-EYX RoHS: Compliant | 0 |
|
$1,578.2200 | Order Now |