Part Details for VE027-8024-C0 by Honeywell Sensing and Control
Overview of VE027-8024-C0 by Honeywell Sensing and Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DMT2-380-2.4L | Coilcraft Inc | General Purpose Inductor, 380uH, 1 Element, ROHS COMPLIANT | |
AD8024ARZ-REEL7 | Analog Devices | SOIC QUAD 450MHz, =/-12v AMPLI | |
AD8024ARZ | Analog Devices | SOIC QUAD 450MHz, =/-12v AMPLI |
Price & Stock for VE027-8024-C0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | CABLE 5PIN MALE TO 6PIN FEM RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |