Part Details for VE1030510000G by Anytek Technology Corporation Ltd
Overview of VE1030510000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VE1030510000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VE1030510000G-ND
|
DigiKey | TERM BLOCK HDR 10POS 3.81MM Min Qty: 2100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5565 | Buy Now |
DISTI #
72329163
|
RS | VE-3.81-10P Green , Contact with bright Tin plated 90D Open ,MARK | Amphenol - Anytek VE1030510000G RoHS: Compliant Min Qty: 2100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6100 | RFQ |
DISTI #
ANYVE1030510000G
|
Heilind Electronics | VE-3.81-10P GREEN CONTACT WIT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5210 / $0.7600 | Buy Now |
DISTI #
ANYVE1030510000G
|
Interstate Connecting Components | VE-3.81-10P GREEN CONTACT WIT | 0 |
|
Buy Now |