Part Details for VE7012RJS by TE Connectivity
Overview of VE7012RJS by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VE7012RJS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1712-VE7012RJS-ND
|
DigiKey | VE 70W 12R 5% SOLDER LUG Min Qty: 25 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$39.1332 | Buy Now |
DISTI #
279-VE7012RJS
|
Mouser Electronics | Wirewound Resistors - Chassis Mount VE 70W 12R 5% Solder Lug RoHS: Compliant | 0 |
|
$35.6900 / $39.1200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$36.8100 / $48.5500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$36.8100 / $48.5500 | Buy Now |