There are no models available for this part yet.
Overview of VE9018RJS by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for VE9018RJS by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1712-VE9018RJS-ND
|
DigiKey | VE 90W 18R 5% SOLDER LUG Min Qty: 25 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$48.7904 | Buy Now | |
DISTI #
279-VE9018RJS
|
Mouser Electronics | Wirewound Resistors - Chassis Mount VE 90W 18R 5% Solder Lug RoHS: Compliant | 0 |
|
$44.5000 / $48.7800 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$45.9000 / $60.5400 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$45.9000 / $60.5400 | Buy Now |