Part Details for VE9033RJS by TE Connectivity
Overview of VE9033RJS by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VE9033RJS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1712-VE9033RJS-ND
|
DigiKey | VE 90W 33R 5% SOLDER LUG Min Qty: 25 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$48.7904 | Buy Now |
DISTI #
279-VE9033RJS
|
Mouser Electronics | Wirewound Resistors - Chassis Mount VE 90W 33R 5% Solder Lug RoHS: Compliant | 0 |
|
$44.5000 / $48.7800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$45.9000 / $60.5400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$45.9000 / $60.5400 | Buy Now |