Part Details for VEC2607-TL-E by onsemi
Overview of VEC2607-TL-E by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VEC2607-TL-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-VEC2607-TL-E-ND
|
DigiKey | PCH+NCH 2.5V DRIVE SERIES Min Qty: 1902 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
36000 In Stock |
|
$0.1600 | Buy Now |
|
Rochester Electronics | VEC2607 - P-Channel + N-Channel 2.5V Drive Series ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 36000 |
|
$0.1354 / $0.1593 | Buy Now |
DISTI #
4185296
|
Farnell | PCH+NCH 2.5V DRIVE SERIES RoHS: Compliant Min Qty: 2290 Lead time: 3 Weeks, 1 Days Container: Each | 36000 |
|
$0.1547 | Buy Now |