Part Details for VEC65US19 by XP Power
Overview of VEC65US19 by XP Power
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for VEC65US19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y7892
|
Newark | Adaptor, Ac-Dc, 19V, 3.42A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:65W, Output Voltage - Output 1:19V, Output Current - Output 1:3.42A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Xp Power VEC65US19 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 154 |
|
$22.6300 / $26.9400 | Buy Now |
DISTI #
78Y5060
|
Newark | Adaptor, Ac-Dc, 19V, 3.42A, No. Of Outputs:1 Output, Output Power Max:65W, Output Voltage - Output 1:19V, Output Current - Output 1:3.42A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Connector:Barrel Plug Center Rohs Compliant: Yes |Xp Power VEC65US19 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.2800 / $30.5900 | Buy Now |
DISTI #
1470-3103-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 19V 65W Min Qty: 1 Lead time: 20 Weeks Container: Box |
11 In Stock |
|
$22.6301 / $26.9400 | Buy Now |
DISTI #
209-VEC65US19
|
Mouser Electronics | Desktop AC Adapters EXTERNAL PSU, 65W, LEVEL VI RoHS: Compliant | 106 |
|
$23.9900 / $28.2900 | Buy Now |
DISTI #
70810843
|
RS | Power Supply AC-DC Desktop Mount Enclosed 65W 19V@3.42A 90-264V Input | XP Power VEC65US19 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 87 |
|
$33.6800 | Buy Now |
DISTI #
VEC65US19
|
TME | Power supply: switched-mode, 19VDC, 3.42A, Out: 5,5/2,5, 65W, 89% Min Qty: 1 | 10 |
|
$22.6500 / $27.5100 | Buy Now |
DISTI #
2524411
|
element14 Asia-Pacific | ADAPTOR, AC-DC, 19V, 3.42A RoHS: Compliant Min Qty: 1 Container: Each | 51 |
|
$24.7392 / $29.0051 | Buy Now |
DISTI #
2524411
|
Farnell | ADAPTOR, AC-DC, 19V, 3.42A RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 251 |
|
$24.2711 / $28.8853 | Buy Now |
|
Neutron USA | Desktop AC Adapters EXTERNAL PSU 65W 19V 3.42A, LEVEL VI, AC IEC 320-C14, DC P Center Barrel 2.5mm, 90 ~ 264 VACin | 50 |
|
$143.7400 | Buy Now |
Part Details for VEC65US19
VEC65US19 CAD Models
VEC65US19 Part Data Attributes:
|
VEC65US19
XP Power
Buy Now
Datasheet
|
Compare Parts:
VEC65US19
XP Power
AC/DC DESKTOP ADAPTER 19V 65W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY | |
Approvals | AU, CB, CCC, CE, CSA, NZ, TUV, UL, UKCA | |
Efficiency (Main Output) | 89% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Line Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3.42 A | |
Output Voltage-Nom | 19 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.08484 Vrms | |
Surface Mount | NO | |
Switching Frequency-Max | 65 kHz | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 65 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 4 s |