Part Details for VEL24US150-EU-JA by XP Power
Overview of VEL24US150-EU-JA by XP Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VEL24US150-EU-JA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y4695
|
Newark | Adaptor, Ac-Dc, 15V, 1.6A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:24W, Output Voltage - Output 1:15V, Output Current - Output 1:1.6A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Xp Power VEL24US150-EU-JA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$13.0500 / $15.5300 | Buy Now |
DISTI #
1470-3161-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 15V 24W Min Qty: 1 Lead time: 16 Weeks Container: Box |
40 In Stock |
|
$13.0501 / $15.5300 | Buy Now |
DISTI #
209-VEL24US150-EU-JA
|
Mouser Electronics | Wall Mount AC Adapters Fixed Plug Adapter, 24W, Output Jack, Level VI RoHS: Compliant | 26 |
|
$13.0500 / $15.5300 | Buy Now |
DISTI #
70988418
|
RS | Power Supply AC-DC Wall Mount Fixed Plug EU 24W 15V@1.6A 90-264V Input | XP Power VEL24US150-EU-JA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$15.8400 | RFQ |
DISTI #
VEL24US150-EU-JA
|
TME | Power supply: switching, mains,plug, 15VDC, 1.6A, 24W, Plug: EU Min Qty: 1 | 16 |
|
$13.5200 / $16.4200 | Buy Now |
DISTI #
VEL24US150-EU-JA
|
Avnet Abacus | Fixed Plug Adapter, 24W, Output Jack, Level VI (Alt: VEL24US150-EU-JA) RoHS: Compliant Min Qty: 3024 Package Multiple: 84 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VEL24US150-EU-JA
VEL24US150-EU-JA CAD Models
VEL24US150-EU-JA Part Data Attributes
|
VEL24US150-EU-JA
XP Power
Buy Now
Datasheet
|
Compare Parts:
VEL24US150-EU-JA
XP Power
AC/DC WALL MOUNT ADAPTER 15V 24W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CCC, EN, IEC, UL, TUV | |
Efficiency (Main Output) | 85% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.6 A | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Surface Mount | NO | |
Switching Frequency-Max | 70 kHz | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 24 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.055 s |