-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y6766
|
Newark | Light Sensor, Digital/I2C, Sensor Output Type:I2C Digital, Sensing Range Max:-, Supply Voltage Dc Min:1.7V, Supply Voltage Dc Max:3.6V, Output Current:-, Product Range:- Rohs Compliant: Yes |Vishay VEML6075 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VEML6075
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VEML6075
Vishay Intertechnologies
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Vishay | |
Analog IC - Other Type | ANALOG CIRCUIT | |
Moisture Sensitivity Level | 4 |