Part Details for VENT-MS4NME-O8002 by Amphenol Corporation
Overview of VENT-MS4NME-O8002 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VENT-MS4NME-O8002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-VENTMS4NMEO8002
|
Mouser Electronics | Conduit Fittings & Accessories M20X1.5 VENT METAL PIERCING TY RoHS: Compliant | 18 |
|
$24.5300 / $32.8600 | Buy Now |
DISTI #
VENT-MS4NME-O8002
|
TTI | Conduit Fittings & Accessories M20X1.5 VENT METAL PIERCING TY RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Tray |
Americas - 10 In Stock |
|
Buy Now | |
DISTI #
VENT-MS4NME-O8002
|
Avnet Abacus | """Over-pressure Relief Vent, M20, Metal, M20*1.5, Spring Loaded, > 1400 m" (Alt: VENT-MS4NME-O8002) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |