There are no models available for this part yet.
Overview of VENT-MS5NME-O8001 by Amphenol LTW Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U77A11582071 | Amphenol Communications Solutions | 1X1 SFP CAGE NO VENT HOLES | |
FLSSB8002 | Amphenol Communications Solutions | LUMINAIRE EXTENSION MODULE 80mm BASE,, FLS Series, VENTED | |
UE62B162002021 | Amphenol Communications Solutions | OSFP, High Speed Input Output Connectors,OSFP cage, 1x1,large cage back vent hole |
Price & Stock for VENT-MS5NME-O8001 by Amphenol LTW Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68AK0800
|
Newark | Vent, M40X1.5, Alum, Ip68/Ip69K, Accessory Type:Vent, For Use With:Amphenol Ltw M40 Sensor Connectors, Product Range:- Rohs Compliant: Yes |Amphenol Ltw VENT-MS5NME-O8001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$16.8100 | Buy Now | |
DISTI #
1754-VENT-MS5NME-O8001-ND
|
DigiKey | M40X1.5 VENT METAL PIERCING TYPE Min Qty: 1 Lead time: 14 Weeks Container: Bag |
59 In Stock |
|
$20.7555 / $28.0300 | Buy Now | |
DISTI #
74022646
|
RS | M40x1.5 VENT METAL PIERCING TYPE, 4500ml-min -70mbar | Amphenol LTW Technology VENT-MS5NME-O8001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$31.0700 / $35.7300 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.4200 / $32.2900 | Buy Now |