Part Details for VENT-PQ1NBK-N8002 by Amphenol LTW Technology
Overview of VENT-PQ1NBK-N8002 by Amphenol LTW Technology
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VENT-PQ1NBK-N8002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC6691
|
Newark | Vent, Ip68/Ip69K, Blk, M12 Sensor Conn, Accessory Type:Vent, For Use With:Amphenol Ltw M12 Sensor Connectors, Product Range:-, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Amphenol Ltw VENT-PQ1NBK-N8002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 63 |
|
$4.0600 / $6.3000 | Buy Now |
DISTI #
1754-VENT-PQ1NBK-N8002-ND
|
DigiKey | PROTECTIVE VENT, SNAP-IN, PLASTI Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
56 In Stock |
|
$3.5633 / $6.1100 | Buy Now |
DISTI #
71378461
|
RS | Connector, VENTBREATHABLE VENTSNAP, BK,3000,W/O OLEOPHOBIC | Amphenol LTW Technology VENT-PQ1NBK-N8002 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$6.9600 | RFQ |
DISTI #
LTWVENT-PQ1NBK-N8002
|
Heilind Electronics | PROTECTIVE VENT, SNAP-IN, PLAS 3000MLMIN, BK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2400 / $4.1200 | Buy Now |
DISTI #
LTWVENT-PQ1NBK-N8002
|
Interstate Connecting Components | PROTECTIVE VENT, SNAP-IN, PLAS 3000MLMIN, BK | 0 |
|
Buy Now | |
DISTI #
2911987
|
element14 Asia-Pacific | VENT, IP68/IP69K, BLK, M12 SENSOR CONN RoHS: Compliant Min Qty: 1 Container: Each | 14 |
|
$3.8087 / $6.5249 | Buy Now |
DISTI #
2911987
|
Farnell | VENT, IP68/IP69K, BLK, M12 SENSOR CONN RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 14 |
|
$4.0578 / $5.8612 | Buy Now |