Part Details for VENT-PS1NBK-O8002 by Amphenol LTW Technology
Overview of VENT-PS1NBK-O8002 by Amphenol LTW Technology
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U77A11582071 | Amphenol Communications Solutions | 1X1 SFP CAGE NO VENT HOLES | |
FLSSB8002 | Amphenol Communications Solutions | LUMINAIRE EXTENSION MODULE 80mm BASE,, FLS Series, VENTED | |
UE62B162002021 | Amphenol Communications Solutions | OSFP, High Speed Input Output Connectors,OSFP cage, 1x1,large cage back vent hole |
Price & Stock for VENT-PS1NBK-O8002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AC2089
|
Newark | Vent, M12 Sensor Connector, Black, Accessory Type:Vent, For Use With:Amphenol Ltw M12 Sensor Connectors, Product Range:- Rohs Compliant: Yes |Amphenol Ltw VENT-PS1NBK-O8002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$2.4400 / $4.0300 | Buy Now |
DISTI #
69AC6701
|
Newark | Vent, M12 Sensor Connector, Black, Accessory Type:Vent, For Use With:Amphenol Ltw M12 Sensor Connectors, Product Range:-, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Amphenol Ltw VENT-PS1NBK-O8002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2300 / $4.4300 | Buy Now |
DISTI #
1754-1222-ND
|
DigiKey | BREATHABLE VENT Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$2.1445 / $5.0100 | Buy Now |
DISTI #
71269625
|
RS | Connector, BREATHABLE VENTM12*1.5,BK,1000,W/O NUT, OLEOPHOBIC, | Amphenol LTW Technology VENT-PS1NBK-O8002 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9500 / $3.9300 | RFQ |
DISTI #
LTWVENT-PS1NBK-O8002
|
Heilind Electronics | PROTECTIVE VENT, M12X1.5, PLAS 1000ML/MIN, BK | Americas - 375 in Stock |
|
$2.3667 / $3.0213 | Buy Now |
|
Onlinecomponents.com | Pressure Relief Vent - > 1000ml/min @70mbar - IP69K - Plastic - M12x1.5 - Screw Thread - Black. RoHS: Compliant |
520 On Order |
|
$1.6200 / $3.0600 | Buy Now |
DISTI #
LTWVENT-PS1NBK-O8002
|
Interstate Connecting Components | PROTECTIVE VENT, M12X1.5, PLAS 1000ML/MIN, BK | 125 |
|
$2.3667 / $3.0213 | Buy Now |
|
Powell Electronics | Cable Connector Min Qty: 1 | 24 |
|
$5.4300 / $11.3500 | Buy Now |
|
Master Electronics | Pressure Relief Vent - > 1000ml/min @70mbar - IP69K - Plastic - M12x1.5 - Screw Thread - Black. RoHS: Compliant |
520 On Order |
|
$1.6200 / $3.0600 | Buy Now |