Part Details for VENT-PS1NGY-O8002 by Amphenol LTW Technology
Overview of VENT-PS1NGY-O8002 by Amphenol LTW Technology
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U77A11582071 | Amphenol Communications Solutions | 1X1 SFP CAGE NO VENT HOLES | |
FLSSB8002 | Amphenol Communications Solutions | LUMINAIRE EXTENSION MODULE 80mm BASE,, FLS Series, VENTED | |
UE62B162002021 | Amphenol Communications Solutions | OSFP, High Speed Input Output Connectors,OSFP cage, 1x1,large cage back vent hole |
Price & Stock for VENT-PS1NGY-O8002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC6705
|
Newark | Vent, M12 Sensor Connector, Grey, Accessory Type:Vent, For Use With:Amphenol Ltw M12 Sensor Connectors, Product Range:-, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Amphenol Ltw VENT-PS1NGY-O8002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$2.2800 / $4.2200 | Buy Now |
DISTI #
25AC2092
|
Newark | Vent, M12 Sensor Connector, Grey, Accessory Type:Vent, For Use With:Amphenol Ltw M12 Sensor Connectors, Product Range:- Rohs Compliant: Yes |Amphenol Ltw VENT-PS1NGY-O8002 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0300 / $3.7700 | Buy Now |
DISTI #
1754-1221-ND
|
DigiKey | BREATHABLE VENT Min Qty: 1 Lead time: 14 Weeks Container: Bag |
108 In Stock |
|
$2.2770 / $4.2200 | Buy Now |
DISTI #
71269624
|
RS | Connector, BREATHABLE VENTM12*1.5,GY,1000,W/O NUT, OLEOPHOBIC, | Amphenol LTW Technology VENT-PS1NGY-O8002 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 44 |
|
$1.4100 | Buy Now |
DISTI #
LTWVENT-PS1NGY-O8002
|
Heilind Electronics | OLEOPHOBIC M12*1.5,GY,1000,W/O NUT | Americas - 37 in Stock |
|
$2.0820 / $2.7895 | Buy Now |
|
Onlinecomponents.com | Pressure Relief Vent, M12 Plastic, M12x1.5, Screw Thread, > 1000ml/min @70mbar, IP69K RoHS: Compliant |
200 In Stock |
|
$1.6900 / $3.1300 | Buy Now |
DISTI #
LTWVENT-PS1NGY-O8002
|
Interstate Connecting Components | OLEOPHOBIC M12*1.5,GY,1000,W/O NUT | 12 |
|
$2.0820 / $2.7895 | Buy Now |
|
Master Electronics | Pressure Relief Vent, M12 Plastic, M12x1.5, Screw Thread, > 1000ml/min @70mbar, IP69K RoHS: Compliant |
200 In Stock |
|
$1.6900 / $3.1300 | Buy Now |