There are no models available for this part yet.
Overview of VENT-PS1YGY-O8002 by Amphenol LTW Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U77A11582071 | Amphenol Communications Solutions | 1X1 SFP CAGE NO VENT HOLES | |
FLSSB8002 | Amphenol Communications Solutions | LUMINAIRE EXTENSION MODULE 80mm BASE,, FLS Series, VENTED | |
UE62B162002021 | Amphenol Communications Solutions | OSFP, High Speed Input Output Connectors,OSFP cage, 1x1,large cage back vent hole |
Price & Stock for VENT-PS1YGY-O8002 by Amphenol LTW Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
25AC2098
|
Newark | Vent, M12 Sensor Connector, Grey, Accessory Type:Vent, For Use With:Amphenol Ltw M12 Sensor Connectors, Product Range:- Rohs Compliant: Yes |Amphenol Ltw VENT-PS1YGY-O8002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$2.5700 / $4.2600 | Buy Now | |
DISTI #
69AC6713
|
Newark | Vent, M12 Sensor Connector, Grey, Accessory Type:Vent, For Use With:Amphenol Ltw M12 Sensor Connectors, Product Range:-, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Amphenol Ltw VENT-PS1YGY-O8002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7300 / $3.9700 | Buy Now | |
DISTI #
1754-1225-ND
|
DigiKey | BREATHABLE VENT WITH NUT Min Qty: 1 Lead time: 14 Weeks Container: Bag |
906 In Stock |
|
$2.5497 / $4.7200 | Buy Now | |
DISTI #
71269628
|
RS | Connector, BREATHABLE VENTWITH NUT M12*1.5,GY,1000,OLEOPHOBIC, | Amphenol LTW Technology VENT-PS1YGY-O8002 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 19 |
|
$2.5800 / $4.3000 | Buy Now | |
DISTI #
LTWVENT-PS1YGY-O8002
|
Heilind Electronics | M12*1.5,GY,1000,OLEOPHOBIC | Americas - 0 in Stock |
|
$2.3279 / $3.1229 | Buy Now | |
Onlinecomponents.com | Pressure Relief Vent - > 1000ml/min @70mbar - IP69K - Plastic - M12x1.5 - Screw Thread - With Nut - Gray. RoHS: Compliant |
280 In Stock 500 On Order |
|
$2.3200 / $3.9100 | Buy Now | ||
DISTI #
LTWVENT-PS1YGY-O8002
|
Interstate Connecting Components | M12*1.5,GY,1000,OLEOPHOBIC | 0 |
|
$2.3279 / $3.1229 | Buy Now | |
Powell Electronics | Cable Connector Min Qty: 1 | 22 |
|
$6.0000 / $12.8000 | Buy Now | ||
Master Electronics | Pressure Relief Vent - > 1000ml/min @70mbar - IP69K - Plastic - M12x1.5 - Screw Thread - With Nut - Gray. RoHS: Compliant |
280 In Stock 500 On Order |
|
$2.3200 / $3.9100 | Buy Now |