Part Details for VER24US240-JA by XP Power
Overview of VER24US240-JA by XP Power
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for VER24US240-JA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y2725
|
Newark | Adaptor, Ac-Dc, 24V, 1A, No. Of Outputs:1 Output, Output Power Max:24W, Output Voltage - Output 1:24V, Output Current - Output 1:1A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Connector:Barrel Plug Center Rohs Compliant: Yes |Xp Power VER24US240-JA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 948 |
|
$20.8400 / $24.2300 | Buy Now |
DISTI #
77Y4707
|
Newark | Adaptor, Ac-Dc, 24V, 1A, Power Supply Approvals:Ite, No. Of Outputs:1 Output, Output Power Max:24W, Output Voltage - Output 1:24V, Output Current - Output 1:1A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Xp Power VER24US240-JA Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.6500 / $17.8400 | Buy Now |
DISTI #
1470-3175-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 24V 24W Min Qty: 1 Lead time: 20 Weeks Container: Box |
529 In Stock |
|
$16.6500 / $19.8200 | Buy Now |
DISTI #
209-VER24US240-JA
|
Mouser Electronics | Wall Mount AC Adapters Multi Plug Adapter, 24W, Output Jack Level VI RoHS: Compliant | 52 |
|
$16.6500 / $19.8200 | Buy Now |
DISTI #
70988432
|
RS | Power Supply AC-DC Wall Mount Multi Plug 24W 24V@1A 90-264V Input Level VI | XP Power VER24US240-JA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 24 |
|
$20.2100 | Buy Now |
DISTI #
VER24US240-JA
|
TME | Power supply: switched-mode, mains,plug, 24VDC, 1A, 24W, 85% Min Qty: 1 | 57 |
|
$17.6400 / $21.4200 | Buy Now |
DISTI #
VER24US240-JA
|
Avnet Abacus | Multi Plug Adapter, 24W, Output Jack Level VI (Alt: VER24US240-JA) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 3 Weeks, 0 Days | Abacus - 240 |
|
Buy Now | |
DISTI #
2643269
|
element14 Asia-Pacific | ADAPTOR, AC-DC, 24V, 1A RoHS: Compliant Min Qty: 1 Container: Each | 948 |
|
$18.1297 / $21.5858 | Buy Now |
DISTI #
2643269
|
Farnell | ADAPTOR, AC-DC, 24V, 1A RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 5 Days Container: Each | 948 |
|
$18.6599 / $22.2147 | Buy Now |
|
Neutron USA | Wall Mnt AC Adapter Multi Plug 24W 24V 1 A, 90-264VAC In, Level VI, DC P Center Barrel 2.1mm | 50 |
|
$99.1600 | Buy Now |