Part Details for VERSAFIT-1-0-SP-SM by TE Connectivity
Overview of VERSAFIT-1-0-SP-SM by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VERSAFIT-1-0-SP-SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-VERSAFIT-1-0-SP-SM-ND
|
DigiKey | HEATSHRINK 1.055" X 60M BLACK Min Qty: 3600 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8499 | Buy Now |
DISTI #
650-VERSAFIT10SPSM
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HS-TBG 1.055" BK PRICE PER METER RoHS: Compliant | 3060 |
|
$1.8000 / $2.3200 | Buy Now |
|
Onlinecomponents.com | HEAT SHRINK TUBING BLACK 1.0"" RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000002284233
|
Sager | Heat Shrink Tubing & Sleeves HS-TBG 1.055 BK PRICE PER METER Min Qty: 3600 | 0 |
|
$1.8900 / $1.9600 | Buy Now |
Part Details for VERSAFIT-1-0-SP-SM
VERSAFIT-1-0-SP-SM CAD Models
VERSAFIT-1-0-SP-SM Part Data Attributes
|
VERSAFIT-1-0-SP-SM
TE Connectivity
Buy Now
|
Compare Parts:
VERSAFIT-1-0-SP-SM
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |