Part Details for VERSAFIT-1-1/2-0-SP by TE Connectivity
Overview of VERSAFIT-1-1/2-0-SP by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VERSAFIT-1-1/2-0-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC3102
|
Newark | Versafit-1-1/2-0-Sp |Raychem Te Connectivity VERSAFIT-1-1/2-0-SP Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1200 / $6.7600 | Buy Now |
DISTI #
484-VERSAFIT-1-1/2-0-SP-ND
|
DigiKey | HEATSHRINK 1.571" X 40M BLACK Min Qty: 40 Lead time: 19 Weeks Container: Bulk |
320 In Stock |
|
$5.5009 / $6.5587 | Buy Now |
DISTI #
NB17694001
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Black Spool - Cable Rools/Shrink Tubing (Alt: NB17694001) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 16 Weeks, 5 Days Container: Bulk | 0 |
|
$4.9436 / $5.9491 | Buy Now |
DISTI #
9668274002
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Black Spool - Cable Rools/Shrink Tubing (Alt: 9668274002) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Bulk | 0 |
|
RFQ | |
DISTI #
650-VERSAFIT-1-1/2-0
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HS-TBG 1.57" BK PRICE PER METER RoHS: Compliant | 0 |
|
$5.2400 / $6.1300 | Order Now |
|
Onlinecomponents.com | HEAT SHRINK TUBING 1=125FT RoHS: Compliant |
280 In Stock |
|
$5.2600 / $6.4600 | Buy Now |
|
Quest Components | HEAT SHRINK TUBE, SINGLE WALL, IRRADIATED MODIFIED POLYOLEFIN, 39.08 ID BEFORE SHRINK, 2:1 SHRINK RATIO, BLACK | 16 |
|
$1.6950 / $3.3900 | Buy Now |
DISTI #
NB17694001
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Black Spool - Cable Rools/Shrink Tubing (Alt: NB17694001) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 16 Weeks, 5 Days Container: Bulk | 0 |
|
$4.9436 / $5.9491 | Buy Now |
DISTI #
9668274002
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Black Spool - Cable Rools/Shrink Tubing (Alt: 9668274002) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RYCNB17694001
|
Interstate Connecting Components | NB17694001 VERSAFIT-1-1/2-0-SP | 765 |
|
$3.9431 / $4.2560 | Buy Now |