There are no models available for this part yet.
Overview of VERSAFIT-1-4-FSP by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for VERSAFIT-1-4-FSP by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
VERSAFIT-1-4-FSP-ND
|
DigiKey | HEATSHRINK 1.055" YELLOW Lead time: 12 Weeks Container: Spool | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
RSTVERSAFIT-1-4-FSP
|
Heilind Electronics | NB23564001 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
RSTNB23564001
|
Heilind Electronics | VERSAFIT-1-4-FSP YELLOW | Americas - 0 in Stock562 On Order |
|
$3.8110 / $3.9264 | Buy Now | |
Onlinecomponents.com | HEAT SHRINK TUBING RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now | ||
DISTI #
RSTVERSAFIT-1-4-FSP
|
Interstate Connecting Components | NB23564001 | 0 |
|
Buy Now | ||
DISTI #
RSTNB23564001
|
Interstate Connecting Components | VERSAFIT-1-4-FSP YELLOW | 0187 On Order |
|
$3.8110 / $3.9264 | Buy Now | |
DISTI #
000000000001104122
|
Sager | Heat Shrink Tubing & Sleeves HS-TBG 1.055 FL YW PRICE PER METER | 0 |
|
Buy Now | ||
DISTI #
C1S114402784364
|
Chip1Stop | Heat Shrink Tube RoHS: Compliant pbFree: Yes | 299 |
|
$0.3461 / $0.4110 | Buy Now |