Part Details for VERSAFIT-3/16-1-SP by TE Connectivity
Overview of VERSAFIT-3/16-1-SP by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VERSAFIT-3/16-1-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VERSAFIT-3/16-1-SP-ND
|
DigiKey | HEATSHRINK 0.205" BROWN Min Qty: 1500 Lead time: 61 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.6797 | Buy Now |
DISTI #
885553-000
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Brown Spool - Cable Rools/Shrink Tubing (Alt: 885553-000) RoHS: Compliant Min Qty: 4920 Package Multiple: 984 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RSTVERSAFIT-3/16-1-SP
|
Heilind Electronics | NB20334001 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Heat Shrink Tubing ST Polyolefin Brown Thin Spool RoHS: Compliant | 0 |
|
$0.5470 / $0.9010 | Buy Now |
DISTI #
RSTVERSAFIT-3/16-1-SP
|
Interstate Connecting Components | NB20334001 | 0 |
|
Buy Now | |
DISTI #
000000000001104305
|
Sager | Heat Shrink Tubing & Sleeves VERSAFIT-3/16-1-SP PRICE PER METER | 0 |
|
Buy Now | |
|
Master Electronics | Heat Shrink Tubing ST Polyolefin Brown Thin Spool RoHS: Compliant | 0 |
|
$0.5470 / $0.9010 | Buy Now |