Part Details for VERSAFIT-3/32-0-0.75IN by TE Connectivity
Overview of VERSAFIT-3/32-0-0.75IN by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1375IN8#PBF | Analog Devices | 1.5A, 500kHz Buck Sw Regs | |
LT1175IN8-5#PBF | Analog Devices | 500mA Neg L Drop uP Reg | |
LT1375IN8-5#PBF | Analog Devices | 1.5A, 500kHz Buck Sw Regs |
Price & Stock for VERSAFIT-3/32-0-0.75IN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002768413
|
Sager | Heat Shrink Tubing & Sleeves | 0 |
|
Buy Now |