Part Details for VERSAFIT-3/32-0-STK by TE Connectivity
Overview of VERSAFIT-3/32-0-STK by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VERSAFIT-3/32-0-STK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VERSAFIT-3/32-0-STK-ND
|
DigiKey | HEATSHRINK 0.11" X 4' BLACK Min Qty: 1250 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3344 | Buy Now |
DISTI #
5058682024
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Black Stick - Shrink Tubing that comes in 4ft sticks (Alt: 5058682024) RoHS: Compliant Min Qty: 9840 Package Multiple: 984 Lead time: 39 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
650-VERSAFIT3/320STK
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HS-TBG .11" BK PRICE PER STICK RoHS: Compliant | 0 |
|
$1.4900 / $3.0100 | Order Now |
|
Onlinecomponents.com | HEAT SHRINK TUBING RoHS: Compliant | 0 |
|
$1.4800 / $3.1000 | Buy Now |
DISTI #
000000000001104331
|
Sager | Heat Shrink Tubing & Sleeves HS-TBG .11 BK PRICE PER STICK Min Qty: 1250 | 0 |
|
$1.4200 | Buy Now |
|
Master Electronics | HEAT SHRINK TUBING RoHS: Compliant | 0 |
|
$1.4800 / $3.1000 | Buy Now |