Part Details for VERSAFIT-3/32-4-SP by TE Connectivity
Overview of VERSAFIT-3/32-4-SP by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VERSAFIT-3/32-4-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RSTVERSAFIT-3/32-4-SP
|
Heilind Electronics | NB20474001 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
RSTNB20474001
|
Heilind Electronics | VERSAFIT-3/32-4-SP M23053/5 | Americas - 0 in Stock |
|
$1.0834 / $1.5820 | Buy Now |
|
Onlinecomponents.com | HEAT SHRINK TUBING RoHS: Compliant |
1750 In Stock |
|
$1.3300 / $2.3600 | Buy Now |
DISTI #
71326023
|
Verical | Heat Shrink Tubing ST Irradiated Modified Polyolefin Yellow Thin Spool RoHS: Compliant Min Qty: 150 Package Multiple: 150 | Americas - 1650 |
|
$2.5480 / $3.0680 | Buy Now |
DISTI #
RSTVERSAFIT-3/32-4-SP
|
Interstate Connecting Components | NB20474001 | 0 |
|
Buy Now | |
DISTI #
RSTNB20474001
|
Interstate Connecting Components | VERSAFIT-3/32-4-SP M23053/5 | 0 |
|
$1.0834 / $1.5820 | Buy Now |
DISTI #
000000000001104338
|
Sager | Heat Shrink Tubing & Sleeves HS-TBG .11 YW PRICE PER METER | 0 |
|
Buy Now | |
|
Master Electronics | HEAT SHRINK TUBING RoHS: Compliant |
1750 In Stock |
|
$1.3300 / $2.3600 | Buy Now |