Part Details for VERSAFIT-3/32-9-SP by TE Connectivity
Overview of VERSAFIT-3/32-9-SP by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VERSAFIT-3/32-9-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33K4678
|
Newark | Heat Shrink Tubing, 2.79Mm, White, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.11", I.d. Supplied - Metric:2.79Mm, Shrink Tubing/Boot Colour:White, Length - Imperial:-, Length - Metric:-, I.d. Recovered Max - Imperial:0.046" Rohs Compliant: Yes |Raychem Te Connectivity VERSAFIT-3/32-9-SP RoHS: Compliant Min Qty: 4428 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
Buy Now | |
DISTI #
VERSAFIT-3/32-9-SP-01-ND
|
DigiKey | HEAT SHRINK TUBING 1=1FT Lead time: 22 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
5058694008
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin White Spool - Cable Rools/Shrink Tubing (Alt: 5058694008) RoHS: Compliant Min Qty: 4428 Package Multiple: 1476 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RSTNB20504001
|
Heilind Electronics | NB20504001 M23053/5-103-9 M23053/5-303-9 | Americas - 5962 in Stock3375 On Order |
|
$0.6009 / $0.7596 | Buy Now |
DISTI #
RSTVERSAFIT-3/32-9-SP
|
Heilind Electronics | NB20504001 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Heat Shrink Tubing ST Polyolefin Black Thin Spool RoHS: Compliant |
2850 In Stock |
|
$0.7030 / $1.0790 | Buy Now |
DISTI #
RSTNB20504001
|
Interstate Connecting Components | NB20504001 M23053/5-103-9 M23053/5-303-9 | 1192675 On Order |
|
$0.6009 / $0.7596 | Buy Now |
DISTI #
RSTVERSAFIT-3/32-9-SP
|
Interstate Connecting Components | NB20504001 | 0 |
|
Buy Now | |
DISTI #
000000000001104349
|
Sager | Heat Shrink Tubing & Sleeves HS-TBG .11 WH PRICE PER METER | 0 |
|
Buy Now | |
|
Master Electronics | Heat Shrink Tubing ST Polyolefin Black Thin Spool RoHS: Compliant |
2850 In Stock |
|
$0.7030 / $1.0790 | Buy Now |