Part Details for VERSAFIT-3/8-5-SP by TE Connectivity
Overview of VERSAFIT-3/8-5-SP by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VERSAFIT-3/8-5-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-VERSAFIT-3/8-5-SP-ND
|
DigiKey | HEATSHRINK 0.4" GREEN Min Qty: 1560 Lead time: 61 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.0456 | Buy Now |
DISTI #
RSTVERSAFIT-3/8-5-SP
|
Heilind Electronics | NB14584001 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
RSTNB14584001
|
Heilind Electronics | NB14584001 M23053/5-107-5 M23053/5-307-5 | Americas - 0 in Stock |
|
$1.4710 / $1.4930 | Buy Now |
|
Onlinecomponents.com | HEAT SHRINK TUBING RoHS: Compliant |
960 Partner Stock |
|
$1.1100 / $1.4600 | Buy Now |
DISTI #
RSTVERSAFIT-3/8-5-SP
|
Interstate Connecting Components | NB14584001 | 0 |
|
Buy Now | |
DISTI #
RSTNB14584001
|
Interstate Connecting Components | NB14584001 M23053/5-107-5 M23053/5-307-5 | 0 |
|
$1.4710 / $1.4930 | Buy Now |
|
Master Electronics | HEAT SHRINK TUBING RoHS: Compliant |
960 Partner Stock |
|
$1.1100 / $1.4600 | Buy Now |