Part Details for VERSAFIT-3/16-KT2-REFILL by TE Connectivity
Overview of VERSAFIT-3/16-KT2-REFILL by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SK999Z | Coilcraft Inc | Jumbo Super Kit, new values, refills, backorders |
Price & Stock for VERSAFIT-3/16-KT2-REFILL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03M2619
|
Newark | Heat Shrink Tubing Kit Refill, 21 Pieces, 4.76Mm Id, Kit Contents:21 6" Long Pcs. Of 3/16" Versafit™ Heat Shrink Tubing In Multiple Colors, Expanded Id 0.205", Product Range:- Rohs Compliant: Yes |Raychem Te Connectivity VERSAFIT-3/16-KT2-REFILL RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 1 Container: Kit | 0 |
|
$6.9100 / $9.7800 | Buy Now |
DISTI #
RSTVERSAFIT-3/16-KT2-REFI
|
Heilind Electronics | C53800-000 VERSAFIT-3/16-KT2-REFILL | Americas - 30 in Stock |
|
$8.3195 / $9.8893 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing Kit ST Polyolefin Blue Piece RoHS: Compliant |
19 In Stock |
|
$8.0300 / $12.6800 | Buy Now |
DISTI #
RSTVERSAFIT-3/16-KT2-REFI
|
Interstate Connecting Components | C53800-000 VERSAFIT-3/16-KT2-REFILL | 10 |
|
$8.3195 / $9.8893 | Buy Now |
DISTI #
000000000001104326
|
Sager | Heat Shrink Tubing & Sleeves HS-TB 3/16 35PC BK | 0 |
|
Buy Now | |
|
Master Electronics | Heat Shrink Tubing Kit ST Polyolefin Blue Piece RoHS: Compliant |
19 In Stock |
|
$8.0300 / $12.6800 | Buy Now |