There are no models available for this part yet.
Overview of VERSAFIT-3/32-0-SP by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for VERSAFIT-3/32-0-SP by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
484-VERSAFIT-3/32-0-SP-DS-ND
|
DigiKey | HEATSHRNK 0.11" BLK METER Min Qty: 1 Lead time: 20 Weeks Container: Digi-Spool®, Continuous Spool |
21319 In Stock |
|
$1.0237 / $1.7900 | Buy Now | |
DISTI #
VERSAFIT-3/32-0-SP-01-ND
|
DigiKey | HEAT SHRINK TUBING 1=1FT Lead time: 2 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | ||
DISTI #
650-VERSAFIT-3/32-0
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HS-TBG .11" BK PRICE PER METER RoHS: Compliant | 4500 |
|
$0.3270 / $0.5570 | Buy Now | |
Onlinecomponents.com | Heat Shrink Tubing - Flexible - 0.110" (2.79mm) Inner Diameter - 2 to 1 Shrink Ratio - Flame Retardant - Polyolefin (PO) - Black. RoHS: Compliant |
12150 In Stock |
|
$0.4114 / $0.7592 | Buy Now | ||
DISTI #
RYCNB20424001
|
Interstate Connecting Components | NB20424001 M23053/5-103-0 M23053/5-303-0 | 29432081 On Order |
|
$0.4548 / $0.5750 | Buy Now | |
DISTI #
000000000001104329
|
Sager | Heat Shrink Tubing & Sleeves HS-TBG .11 BK PRICE PER METER Min Qty: 450 | 0 |
|
$0.5317 | Buy Now | |
Master Electronics | Heat Shrink Tubing - Flexible - 0.110" (2.79mm) Inner Diameter - 2 to 1 Shrink Ratio - Flame Retardant - Polyolefin (PO) - Black. RoHS: Compliant |
12150 In Stock |
|
$0.4114 / $0.7592 | Buy Now |
CAD Models for VERSAFIT-3/32-0-SP by TE Connectivity
Part Data Attributes for VERSAFIT-3/32-0-SP by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|