There are no models available for this part yet.
Overview of VERSAFIT-3/4-0-STK by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for VERSAFIT-3/4-0-STK by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
VERSAFIT-3/4-0-STK-ND
|
DigiKey | HEATSHRINK 0.805" X 4' BLACK Min Qty: 1350 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7277 | Buy Now | |
DISTI #
EL88812001
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Black Stick - Shrink Tubing that comes in 4ft sticks (Alt: EL88812001) RoHS: Compliant Min Qty: 1350 Package Multiple: 75 Lead time: 16 Weeks, 4 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
650-VERSAFIT3/40STK
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HS-TBG .805" BK PRICE PER STICK RoHS: Compliant | 1094 |
|
$1.6900 / $2.0300 | Buy Now | |
Onlinecomponents.com | HEAT SHRINK TUBING RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now | ||
DISTI #
RYCEL88812001
|
Interstate Connecting Components | EL88812001 M23053/5-109-0 M23053/5-309-0 | 0 |
|
$1.7936 / $2.2336 | Buy Now | |
DISTI #
000000000001104362
|
Sager | Heat Shrink Tubing & Sleeves HS-TBG .805 BK PRICE PER STICK Min Qty: 1350 | 0 |
|
$1.8400 | Buy Now |