Part Details for VERSAFIT-3X-1/4-0-SP by TE Connectivity
Overview of VERSAFIT-3X-1/4-0-SP by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VERSAFIT-3X-1/4-0-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K1208
|
Newark | Versafit-3X-1/4-0-Sp Rohs Compliant: Yes |Raychem Te Connectivity VERSAFIT-3X-1/4-0-SP RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
Buy Now | |
DISTI #
2266-NB14644001-ND
|
DigiKey | HEATSHRINK0.252" BLACK METER Min Qty: 1 Lead time: 19 Weeks Container: Spool MARKETPLACE PRODUCT |
1425 In Stock |
|
$2.9800 | Buy Now |
DISTI #
484-VERSAFIT-3X-1/4-0-SP-DS-ND
|
DigiKey | HEATSHRINK0.252" BLACK METER Min Qty: 1 Lead time: 19 Weeks Container: Digi-Spool®, Continuous Spool | Temporarily Out of Stock |
|
$3.5971 / $6.2700 | Buy Now |
DISTI #
VERSAFIT-3X-1/4-0-SP-01-ND
|
DigiKey | HEAT SHRINK TUBING 1=1FT Lead time: 14 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
9578674002
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Black Spool - Cable Rools/Shrink Tubing (Alt: 9578674002) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
NB14644001
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Black Spool - Cable Rools/Shrink Tubing (Alt: NB14644001) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 16 Weeks, 5 Days Container: Bulk | 0 |
|
$2.2413 / $2.6972 | Buy Now |
DISTI #
650-VERSAFIT3X1/40SP
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HS-TBG .25" BK PRICE PER METER RoHS: Compliant | 0 |
|
$1.8500 / $2.3700 | Order Now |
|
Onlinecomponents.com | Heat Shrink Tubing ST Polyolefin Black Thin Spool RoHS: Compliant |
4050 In Stock |
|
$1.2300 / $1.6200 | Buy Now |
DISTI #
69712225
|
Verical | Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Thin Spool RoHS: Compliant Min Qty: 75 Package Multiple: 75 Date Code: 2327 | Americas - 3150 |
|
$1.6660 / $1.8190 | Buy Now |
DISTI #
20227011
|
Verical | Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Thin Spool RoHS: Compliant Min Qty: 75 Package Multiple: 75 | Americas - 1425 |
|
$2.6000 / $2.8000 | Buy Now |
Part Details for VERSAFIT-3X-1/4-0-SP
VERSAFIT-3X-1/4-0-SP CAD Models
VERSAFIT-3X-1/4-0-SP Part Data Attributes
|
VERSAFIT-3X-1/4-0-SP
TE Connectivity
Buy Now
|
Compare Parts:
VERSAFIT-3X-1/4-0-SP
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |