Part Details for VERSAFIT-5/8-0-SP by TE Connectivity
Overview of VERSAFIT-5/8-0-SP by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VERSAFIT-5/8-0-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC5262
|
Newark | Versafit-5/8-0-Sp |Raychem Te Connectivity VERSAFIT-5/8-0-SP Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7900 / $5.4200 | Buy Now |
DISTI #
484-VERSAFIT-5/8-0-SP-ND
|
DigiKey | HEATSHRINK 0.665" BLACK Min Qty: 1500 Lead time: 37 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.7819 | Buy Now |
DISTI #
650-VERSAFIT-5/8-0SP
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HS-TBG .665" BK PRICE PER METER RoHS: Compliant | 2700 |
|
$1.7300 / $1.7700 | Buy Now |
|
Onlinecomponents.com | HEAT SHRINK TUBING RoHS: Compliant |
3000 In Stock |
|
$1.6500 / $1.7200 | Buy Now |
DISTI #
NB14734001
|
TTI | Heat Shrink Tubing & Sleeves VERSAFIT-5/8-0-SP PRICE PER METER RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Spool | Americas - 0 |
|
$1.6800 | Buy Now |
DISTI #
RYCNB14734001
|
Interstate Connecting Components | NB14734001 VERSAFIT-5/8-0-SP | 13538 On Order |
|
$1.7417 / $2.2051 | Buy Now |
DISTI #
000000000001104474
|
Sager | Heat Shrink Tubing & Sleeves HS-TBG .665 BK PRICE PER METER Min Qty: 1500 | 0 |
|
$1.4600 / $1.9400 | Buy Now |
Part Details for VERSAFIT-5/8-0-SP
VERSAFIT-5/8-0-SP CAD Models
VERSAFIT-5/8-0-SP Part Data Attributes
|
VERSAFIT-5/8-0-SP
TE Connectivity
Buy Now
|
Compare Parts:
VERSAFIT-5/8-0-SP
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |