Part Details for VERSAFIT-5/8-0-FSP by TE Connectivity
Overview of VERSAFIT-5/8-0-FSP by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VERSAFIT-5/8-0-FSP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-VERSAFIT-5/8-0-FSP-ND
|
DigiKey | HEATSHRINK 0.665" X 600' BLACK Min Qty: 180 Lead time: 19 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.1762 | Buy Now |
DISTI #
372909-000
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Black Flat Spooled - Cable Rools/Shrink Tubing (Alt: 372909-000) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Bulk | 0 |
|
RFQ | |
DISTI #
650-VERSAFIT-5/8-0
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HS-TBG .665" FL BK PRICE PER METER RoHS: Compliant | 0 |
|
$1.9200 / $2.1200 | Order Now |
|
Onlinecomponents.com | HEAT SHRINK TUBING RoHS: Compliant |
1080 In Stock |
|
$1.4800 / $1.5900 | Buy Now |
DISTI #
80566731
|
Verical | Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Thin Spool RoHS: Compliant Min Qty: 90 Package Multiple: 90 Date Code: 2306 | Americas - 90 |
|
$1.7480 / $1.9060 | Buy Now |
DISTI #
NB14724001
|
TTI | Heat Shrink Tubing & Sleeves VERSAFIT-5/8-0-FSP PRICE PER METER RoHS: Compliant pbFree: Pb-Free Min Qty: 90 Package Multiple: 90 Container: Spool |
Americas - 900 In Stock |
|
$1.9100 | Buy Now |
DISTI #
000000000001104472
|
Sager | Heat Shrink Tubing & Sleeves HS-TBG .665 FL BK PRICE PER METER Min Qty: 180 | 0 |
|
$1.2900 / $2.2200 | Buy Now |
DISTI #
C1S757100862806
|
Chip1Stop | Heat Shrink Tubing ST Polyolefin Black Thin Spool RoHS: Compliant | 90 |
|
$2.0348 | Buy Now |
|
Master Electronics | HEAT SHRINK TUBING RoHS: Compliant |
1080 In Stock |
|
$1.4800 / $1.5900 | Buy Now |