Part Details for VERSAFIT-KIT-1-0 by TE Connectivity
Overview of VERSAFIT-KIT-1-0 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBUA5QJ2AB-828EVB | Murata Manufacturing Co Ltd | QORVO UWB MODULE EVALUATION KIT | |
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit | |
PQU650M-F-COVER | Murata Manufacturing Co Ltd | PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical |
Price & Stock for VERSAFIT-KIT-1-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J4002
|
Newark | Heat Shrink Tubing Kit, 126 Pieces, Xlpo, Black, Kit Contents:126 6" Long Pcs. Of 3/16" To 1" Versafit™ Black Heat Shrink Tubing, Product Range:-, Colour:Black, Length:6", Mil Spec:Ams-Dtl-23053/5 Classes 1, 3 Rohs Compliant: Yes |Raychem Te Connectivity VERSAFIT-KIT-1-0 RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Kit | 0 |
|
$50.7900 / $53.0300 | Buy Now |
DISTI #
RSTVERSAFIT-KIT-1-0
|
Heilind Electronics | A55251-000 | Americas - 24 in Stock |
|
$60.7336 / $76.7765 | Buy Now |
|
Onlinecomponents.com | Raychem Versafit Heat Shrink Tubing Kit RoHS: Compliant | 0 |
|
$76.8800 / $97.1900 | Buy Now |
DISTI #
RSTVERSAFIT-KIT-1-0
|
Interstate Connecting Components | A55251-000 | 8 |
|
$60.7336 / $76.7765 | Buy Now |
DISTI #
000000000001104480
|
Sager | Heat Shrink Tubing & Sleeves HS-TB 6 BK KIT | 0 |
|
Buy Now | |
|
Master Electronics | Raychem Versafit Heat Shrink Tubing Kit RoHS: Compliant | 0 |
|
$76.8800 / $97.1900 | Buy Now |