Part Details for VERSAFLEX-FR-3/8-09-SP by TE Connectivity
Overview of VERSAFLEX-FR-3/8-09-SP by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VERSAFLEX-FR-3/8-09-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R9354
|
Newark | Sleeving, Expandable , 9.53Mm, Black/White Tracer, Per M, Sleeving/Tubing Type:Expandable, Sleeving Material:Pe (Polyester), Sleeving Colour:Black/White, Internal Diameter:9.525Mm, Length - Metric:150M, Length - Imperial:492Ft Rohs Compliant: Yes |Raychem Te Connectivity VERSAFLEX-FR-3/8-09-SP Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: METER | 0 |
|
$1.0900 | Buy Now |
DISTI #
VERSAFLEX-FR-3/8-09-SP-01-ND
|
DigiKey | SLEEVING 0.394" X 3.28' BLK/WHT Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
494 In Stock |
|
$1.6006 / $2.6700 | Buy Now |
DISTI #
VERSAFLEX-FR-3/8-09-SP-150-ND
|
DigiKey | SLEEVING 0.394" X 150M BLACK/WHT Min Qty: 6 Lead time: 27 Weeks Container: Spool |
6 In Stock |
|
$177.2483 | Buy Now |
DISTI #
650-VERSAFLXFR3809SP
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit BRAID .394" BK/WH PRICE PER METER RoHS: Compliant | 4950 |
|
$0.8560 / $0.9800 | Buy Now |
|
Onlinecomponents.com | Expandable, Braided, Polyester Sleeving For Cable RoHS: Compliant |
4735 In Stock |
|
$0.8200 / $0.9950 | Buy Now |
DISTI #
54484632
|
Verical | Expandable, Braided, Polyester Sleeving RoHS: Compliant Min Qty: 150 Package Multiple: 150 Date Code: 1827 | Americas - 4650 |
|
$1.1018 / $1.3819 | Buy Now |
DISTI #
F886364001
|
TTI | Heat Shrink Tubing & Sleeves VERSAFLEX-FR-3/8-09-SP RoHS: Compliant pbFree: Pb-Free Min Qty: 150 Package Multiple: 150 Container: Spool |
Americas - 11850 In Stock |
|
$0.8400 / $1.0000 | Buy Now |
DISTI #
RYCVERSAFLEX-FR-3/809SP.M
|
Interstate Connecting Components | F886364001 VERSAFLEX-FR-3/8-09-SP | 0 |
|
$1.0018 / $1.0942 | Buy Now |
DISTI #
000000000003355007
|
Sager | Spiral Wraps, Sleeves, Tubing & Conduit BRAID .394 BK/WH PRICE PER METER Min Qty: 900 | 0 |
|
$0.8363 / $1.0800 | Buy Now |
|
Master Electronics | Expandable, Braided, Polyester Sleeving For Cable RoHS: Compliant |
4735 In Stock |
|
$0.8200 / $0.9950 | Buy Now |