Part Details for VES220PS12 by XP Power
Overview of VES220PS12 by XP Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for VES220PS12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH2572
|
Newark | Adapter, Ac-Dc, 1 O/P, 12V, 18.3A, Power Supply Approvals:Ite, No. Of Outputs:1 Output, Output Power Max:220W, Output Voltage - Output 1:12V, Output Current - Output 1:18.3A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Xp Power VES220PS12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.1700 / $82.3500 | Buy Now |
DISTI #
1470-VES220PS12-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 12V 220W Min Qty: 1 Lead time: 37 Weeks Container: Box |
12 In Stock |
|
$84.3740 / $89.7600 | Buy Now |
DISTI #
209-VES220PS12
|
Mouser Electronics | Desktop AC Adapters AC-DC 220W EXTERNAL LEVEL VI RoHS: Compliant | 2 |
|
$75.3900 / $89.7600 | Buy Now |
DISTI #
71844487
|
RS | Power Supply, AC-DC, External, Desktop, 220W, 12V@18.3A, 90-264V In | XP Power VES220PS12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 10 |
|
$67.8800 / $80.8100 | Buy Now |
DISTI #
VES220PS12
|
TME | Power supply: switched-mode, 12VDC, 18.3A, 220W, 90÷264VAC, 92% Min Qty: 1 | 2 |
|
$87.0800 / $105.1200 | Buy Now |
|
Neutron USA | Desktop AC Adapter External, 220W 12V 18.3A, 90-264VAC In, AC C14, DC molex Mini Fit JR, 8 way for molex #5569 plug | 0 |
|
$248.8900 | Buy Now |