Part Details for VES220PS19 by XP Power
Overview of VES220PS19 by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for VES220PS19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH2574
|
Newark | Adapter, Ac-Dc, 1 O/P, 19V, 11.58A, Power Supply Approvals:Ite, No. Of Outputs:1 Output, Output Power Max:220W, Output Voltage - Output 1:19V, Output Current - Output 1:11.58A, Output Voltage - Output 2:-, Output Current - Output 2:-Rohs Compliant: Yes |Xp Power VES220PS19 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.4000 / $84.3700 | Buy Now |
DISTI #
38AH5947
|
Newark | Adapter, Ac-Dc, 1 O/P, 19V, 11.58A Rohs Compliant: Yes |Xp Power VES220PS19 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.7200 / $94.9700 | Buy Now |
DISTI #
1470-VES220PS19-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 19V 220W Min Qty: 1 Lead time: 37 Weeks Container: Box |
20 In Stock |
|
$84.3740 / $89.7600 | Buy Now |
DISTI #
209-VES220PS19
|
Mouser Electronics | Desktop AC Adapters AC-DC 220W EXTERNAL LEVEL VI RoHS: Compliant | 7 |
|
$75.3900 / $89.7600 | Buy Now |
DISTI #
VES220PS19
|
TME | Power supply: switched-mode, 19VDC, 11.58A, 220W, 90÷264VAC, 93% Min Qty: 1 | 2 |
|
$82.6700 / $100.3900 | Buy Now |