Part Details for VES300PS19 by XP Power
Overview of VES300PS19 by XP Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for VES300PS19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH9355
|
Newark | Adapter, Ac-Dc, 19V, 15.79A Rohs Compliant: Yes |Xp Power VES300PS19 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$106.8300 / $128.8100 | Buy Now |
DISTI #
51AH7141
|
Newark | Adapter, Ac-Dc, 19V, 15.79A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:300W, Output Voltage - Output 1:19V, Output Current - Output 1:15.79A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Xp Power VES300PS19 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$86.7600 / $103.2900 | Buy Now |
DISTI #
1470-VES300PS19-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 19V 300W Min Qty: 1 Lead time: 30 Weeks Container: Box |
184 In Stock |
|
$86.7604 / $103.2900 | Buy Now |
DISTI #
209-VES300PS19
|
Mouser Electronics | Desktop AC Adapters AC-DC EXTERNAL PSU, 300W, LEVEL VI RoHS: Compliant | 119 |
|
$91.9300 / $102.4900 | Buy Now |
DISTI #
71900738
|
RS | Power Supply, AC-DC, Desktop, 300W, 19V@15.79A, 90-264V In, VES300 Series | XP Power VES300PS19 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 2 |
|
$129.1100 | Buy Now |
DISTI #
VES300PS19
|
TME | Power supply: switched-mode, 19VDC, 15.79A, 300W, 90÷264VAC, 92% Min Qty: 1 | 20 |
|
$97.6100 / $118.5200 | Buy Now |