Part Details for VET18US150C2-JA by XP Power
Overview of VET18US150C2-JA by XP Power
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VET18US150C2-JA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AC5485
|
Newark | Adaptor, Ac-Dc, 15V, 1.25A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:18W, Output Voltage - Output 1:15V, Output Current - Output 1:1.25A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Xp Power VET18US150C2-JA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
Buy Now | |
DISTI #
209-VET18US150C2-JA
|
Mouser Electronics | Desktop AC Adapters External PSU, 18W, Level VI RoHS: Compliant | 0 |
|
$10.7900 | Order Now |
DISTI #
71006253
|
RS | Power Supply AC-DC Adapter Desktop 18W 15V@1.25A 90-264V Input | XP Power VET18US150C2-JA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 3 |
|
$13.9000 | Buy Now |
DISTI #
VET18US150C2-JA
|
TME | Power supply: switched-mode, 15VDC, 1.25A, Out: 5,5/2,1, 18W, 85% Min Qty: 1 | 2 |
|
$11.2000 | Buy Now |
Part Details for VET18US150C2-JA
VET18US150C2-JA CAD Models
VET18US150C2-JA Part Data Attributes
|
VET18US150C2-JA
XP Power
Buy Now
Datasheet
|
Compare Parts:
VET18US150C2-JA
XP Power
AC/DC DESKTOP ADAPTER 15V 18W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |